Siemens, RAK Series Terminal Housing for Use with RAK-S, RAK-T, IP43 Protection Rating According to EN 60529 Standard
- RS Stock No.:
- 639-266
- Mfr. Part No.:
- RAK-H-M / S55700-P131
- Brand:
- Siemens
Subtotal (1 unit)*
$124.80
(exc. GST)
$137.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.80 |
*price indicative
- RS Stock No.:
- 639-266
- Mfr. Part No.:
- RAK-H-M / S55700-P131
- Brand:
- Siemens
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
| Brand | Siemens | |
| Accessory Type | Terminal Housing | |
| Product Type | Terminal Cover | |
| For Use With | RAK-S, RAK-T | |
| Series | RAK | |
| Standards/Approvals | IP43 Protection Rating According to EN 60529 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Terminal Housing | ||
Product Type Terminal Cover | ||
For Use With RAK-S, RAK-T | ||
Series RAK | ||
Standards/Approvals IP43 Protection Rating According to EN 60529 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens Terminal Housing is built to safeguard electrical components with durable enclosure design suited for industrial applications. Its metallic structure resists environmental wear and mechanical stress, maintaining integrity in rugged conditions. It ensures secure mounting and long-term reliability.
RoHS compliant
IP43 protection
Compact design
Related links
- Siemens RAK Thermostat, 250V
- Siemens RAK SPDT Thermostat, 250V
- Siemens S55700 Wall Mount Temperature Control Module 250V ac
- Siemens RAK Thermostat 250V ac -25 °C
- Omron IEC 60529 Standard
- Parker ISO 9001, EN 60529 Standard
- Telemecanique Sensors Configuration Software Accessory for Use with Ultrasonic Sensor IEC 60529 Standard
- Hengstler Mounting Bracket for Use with RI58-D Rotary Encoder DIN VDE 0160 EN 60529 Standard