Siemens RAK Thermostat, 250V, 15 → 95
- RS Stock No.:
- 639-274
- Mfr. Part No.:
- RAK-TR.1000S-H / S55700-P112
- Brand:
- Siemens
Subtotal (1 unit)*
$246.70
(exc. GST)
$271.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $246.70 |
*price indicative
- RS Stock No.:
- 639-274
- Mfr. Part No.:
- RAK-TR.1000S-H / S55700-P112
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermostat | |
| Supply Voltage | 250V | |
| Standards/Approvals | DIN EN 14597 | |
| Series | RAK | |
| Temperature Setting Range | 15 → 95 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermostat | ||
Supply Voltage 250V | ||
Standards/Approvals DIN EN 14597 | ||
Series RAK | ||
Temperature Setting Range 15 → 95 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens Thermal Reset Limit Thermostat designed to provide reliable over-temperature protection in heating and industrial systems. With a fixed sensing range of 15 to 95 °C, it automatically resets after temperature normalization, ensuring safe and continuous operation. Its compact form and robust build make it suitable for confined installations and demanding environments.
IP43 protection
UV protected
Flame resistant plastic
CE and RoHS compliant
- RS Stock No. 0639135
- Mfr. Part No. RAZ-ST.1500P-J / S55700-P138
Each
$455.87
- RS Stock No. 0639137
- Mfr. Part No. RAZ-TW.1000P-J / S55700-P140
Each
$428.48
- RS Stock No. 0639136
- Mfr. Part No. RAZ-ST.1510P-J / S55700-P139
Each
$450.90
- RS Stock No. 0639271
- Mfr. Part No. RAK-ST.1600MP / S55700-P107
Each
$296.45
Related links
- Siemens RAK Thermostat, 250V
- Siemens RAK Thermostat 250V ac -25 °C
- Siemens RAK SPDT Thermostat, 250V
- Siemens S55700 Wall Mount Temperature Control Module 24V ac Temperature Control
- Siemens RAK-T, IP43 Protection Rating According to EN 60529 Standard
- Siemens S55700 Wall Mount Temperature Control Module 250V ac
- Siemens RAZ SPDT Thermostat, 250V
- Siemens QAF65 Thermostat 80 °C, -10 °C












