Siemens 6 A SIRIUS Motor Controller, 24 V
- RS Stock No.:
- 211-5921
- Mfr. Part No.:
- 3UF7020-1AB01-0
- Brand:
- Siemens
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,183.06
(exc. GST)
$1,301.37
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,183.06 |
- RS Stock No.:
- 211-5921
- Mfr. Part No.:
- 3UF7020-1AB01-0
- Brand:
- Siemens
- COO (Country of Origin):
- DE
Related links
- Siemens 6 A SIRIUS Motor Protection Unit, 24 V
- Siemens 6 A SIRIUS Motor Controller, 240 V
- Siemens 6 A SIRIUS Motor Controller, 230 V
- Siemens 3.9 W Motor Controller, 24 V, 1 Phase, 210-570 A, Motor...
- Siemens 2.6 W Motor Controller, 24 V, 1 Phase, 630-840 A, Motor...
- Igus DC Motor Controller, 24 V, 2.5 A, 24 V
- Sprint Electric DC Motor Controller, 24 V dc, 12 A, 24 V
- Lovato Motor Controller, 24 V ac, 1, 3 Phase, Configurable...