RS PRO Type Type T Mineral Insulated Thermocouple 1 m Length, 1.5 mm Diameter, -100 °C → 400 °C Max
- RS Stock No.:
- 891-9117
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$104.46
(exc. GST)
$114.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $104.46 | - |
| 10 - 49 | $100.80 | 3% |
| 50 + | $82.97 | 20% |
*price indicative
- RS Stock No.:
- 891-9117
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mineral Insulated Thermocouple | |
| Thermocouple Type | Type T | |
| Probe Diameter | 1.5mm | |
| Probe Length | 1m | |
| Maximum Temperature Sensed | 400°C | |
| Probe Material | 316 Stainless Steel | |
| Terminal Type | Bare Wire Tail | |
| Cable Length | 100mm | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -100°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mineral Insulated Thermocouple | ||
Thermocouple Type Type T | ||
Probe Diameter 1.5mm | ||
Probe Length 1m | ||
Maximum Temperature Sensed 400°C | ||
Probe Material 316 Stainless Steel | ||
Terminal Type Bare Wire Tail | ||
Cable Length 100mm | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -100°C | ||
- COO (Country of Origin):
- GB
Type T Mineral Insulated Thermocouples
Type T mineral insulated thermocouples with threaded pot and tails, specially designed to suit many applications and processes due to their high flexibility.
316 stainless steel
Diameters include 1.0, 1.5 and 3.0mm
Insulated hot junction
Probe temperature range from -100 ºC to +400 ºC
100mm PFA twin twisted tails, +brown/-white colour coded in accordance with IEC 584
Related links
- RS PRO RS208/1019 Type Type T Mineral Insulated Thermocouple 1 m Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 250 mm Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 150 mm Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 500 mm Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 1 m Length -100 °C → 400 °C Max
- RS PRO RS208/1019 Type Type T Mineral Insulated Thermocouple 500 mm Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 150 mm Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 250 mm Length -100 °C → 400 °C Max
