Jumo 90.1210 Type K Thermocouple 500 mm Length, 1.5 mm Diameter, -200 °C → 1200 °C Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$131.14

(exc. GST)

$144.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$131.14
5 - 9$129.31
10 +$128.33

*price indicative

RS Stock No.:
357-9852
Mfr. Part No.:
901250/32-1043-1,5-500-11-2500/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Thermocouple

Thermocouple Type

K

Probe Diameter

1.5mm

Probe Length

500mm

Maximum Temperature Sensed

1200°C

Probe Material

321 Stainless Steel, Inconel 600

Series

90.1210

Standards/Approvals

DIN 43 710, EN 60 584

Minimum Temperature Sensed

-200°C

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy