Jumo Type L Thermocouple 300 mm Length, 3 mm Diameter, -200 °C → 600 °C Max

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$132.88

(exc. GST)

$146.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$132.88-
5 - 9$131.051%
10 +$129.372%

*price indicative

RS Stock No.:
357-9789
Mfr. Part No.:
901250/32-1042-3-300-11-2500/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Thermocouple Type

L

Product Type

Thermocouple

Probe Diameter

3mm

Probe Length

300mm

Maximum Temperature Sensed

600°C

Probe Material

321 Stainless Steel, Inconel 600

Cable Length

2.5m

Standards/Approvals

DIN 43 710, EN 60 584

Response Time

0.5s

Minimum Temperature Sensed

-200°C

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy