Jumo Type K Thermocouple 500 mm Length, 3 mm Diameter, -200 °C → 1200 °C Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$136.53

(exc. GST)

$150.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$136.53
5 - 9$132.74
10 +$129.22

*price indicative

RS Stock No.:
357-9868
Mfr. Part No.:
901250/32-1043-3-500-11-2500/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Thermocouple Type

K

Product Type

Thermocouple

Probe Diameter

3mm

Probe Length

500mm

Probe Material

321 Stainless Steel, Inconel 600

Maximum Temperature Sensed

1200°C

Standards/Approvals

EN 60 584, DIN 43 710

Minimum Temperature Sensed

-200°C

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy