Jumo 901030 Type L Thermocouple 50 mm Length, 7 mm Diameter, -200 °C → 400 °C Max
- RS Stock No.:
- 357-7676
- Mfr. Part No.:
- 901030/10-130-1042-6-50-104/000
- Brand:
- Jumo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$191.02
(exc. GST)
$210.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $191.02 |
| 5 - 9 | $189.28 |
| 10 + | $186.92 |
*price indicative
- RS Stock No.:
- 357-7676
- Mfr. Part No.:
- 901030/10-130-1042-6-50-104/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Thermocouple Type | L | |
| Product Type | Thermocouple | |
| Probe Diameter | 7mm | |
| Probe Length | 50mm | |
| Probe Material | 316Ti Stainless Steel | |
| Maximum Temperature Sensed | 400°C | |
| Terminal Type | Terminal Head Form | |
| Series | 901030 | |
| Standards/Approvals | DIN 43 710, DIN EN 60 584 | |
| Minimum Temperature Sensed | -200°C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Thermocouple Type L | ||
Product Type Thermocouple | ||
Probe Diameter 7mm | ||
Probe Length 50mm | ||
Probe Material 316Ti Stainless Steel | ||
Maximum Temperature Sensed 400°C | ||
Terminal Type Terminal Head Form | ||
Series 901030 | ||
Standards/Approvals DIN 43 710, DIN EN 60 584 | ||
Minimum Temperature Sensed -200°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Related links
- Jumo 901030 Thermocouple 600 mm Length 200 °C → 800 °C Max
- Jumo 901030 Type L Thermocouple 100 mm Length 200 °C → 800 °C Max
- Jumo 901030 Type K Thermocouple 200 mm Length 200 °C → 600 °C Max
- Jumo PT100 Temperature Probe 6 mm Dia 4 Wire, Class B 400 °C Max
- Jumo RTD Temperature Probe 50mm Long G 1/2, Class B +150°C Max
- Jumo RTD Temperature Probe 50mm Long G 1/2, Class B +200°C Max
- Jumo PT100 RTD Sensor 6 mm Dia 2 Wire, Class B 400 °C Max
- Jumo 901105 Type L Thermocouple 50 mm Length 200 °C → 600 °C Max
