Jumo PT100 RTD Sensor, 6mm Dia, 150mm Long, 2 Wire, G1/2, Class B +200°C Max
- RS Stock No.:
- 499-9386
- Mfr. Part No.:
- 902030/31-380-1003-1-6-150-104/000
- Brand:
- Jumo
Bulk discount available
Subtotal (1 unit)**
$334.13
(exc. GST)
$367.54
(inc. GST)
On back order for despatch 18/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $334.13 |
5 - 9 | $329.59 |
10 + | $327.24 |
**price indicative
- RS Stock No.:
- 499-9386
- Mfr. Part No.:
- 902030/31-380-1003-1-6-150-104/000
- Brand:
- Jumo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jumo | |
Sensor Type | PT100 | |
Probe Length | 150mm | |
Probe Diameter | 6mm | |
Minimum Temperature Sensed | -50°C | |
Maximum Temperature Sensed | +200°C | |
Termination Type | Connection Head | |
Probe Material | Stainless Steel | |
Process Connection | G1/2 | |
Cable Entry Size | M20 | |
Number Of Wires | 2 | |
Accuracy | Class B | |
Response Time | 14 s | |
Select all | ||
---|---|---|
Brand Jumo | ||
Sensor Type PT100 | ||
Probe Length 150mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
Termination Type Connection Head | ||
Probe Material Stainless Steel | ||
Process Connection G1/2 | ||
Cable Entry Size M20 | ||
Number Of Wires 2 | ||
Accuracy Class B | ||
Response Time 14 s | ||
Related links
- Jumo PT100 RTD Sensor 75mm Long G1/2, Class B +200°C Max
- Jumo PT100 RTD Sensor 100mm Long G1/2, Class B +400°C Max
- Jumo PT100 RTD Sensor 50mm Long G1/2, Class B +400°C Max
- Jumo RTD Temperature Probe 150mm Long G 1/2, Class B +200°C Max
- Jumo PT100 Temperature Sensor 150mm Long, +200°C Max
- Jumo RTD Temperature Probe 150mm Long G 1/2, Class B +150°C Max
- Jumo PT100 RTD Sensor 150mm Long Probe, Class B +200°C Max
- Jumo PT100 RTD Sensor 150mm Long G1/2, Class B +270°C Max