Jumo 901105 Type J Thermocouple 500 mm Length, 4.5 mm Diameter, 0 °C → 350 °C Max
- RS Stock No.:
- 548-8360
- Mfr. Part No.:
- 901150/10-848-1040-4,5-30-03-2000/309,
- Brand:
- Jumo
Subtotal (1 unit)*
$123.58
(exc. GST)
$135.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.58 |
*price indicative
- RS Stock No.:
- 548-8360
- Mfr. Part No.:
- 901150/10-848-1040-4,5-30-03-2000/309,
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Thermocouple | |
| Thermocouple Type | J | |
| Probe Diameter | 4.5mm | |
| Probe Length | 500mm | |
| Maximum Temperature Sensed | 350°C | |
| Probe Material | 316Ti Stainless Steel | |
| Series | 901105 | |
| Cable Length | 2m | |
| Standards/Approvals | EN 60 584, DIN 43 710 | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Thermocouple | ||
Thermocouple Type J | ||
Probe Diameter 4.5mm | ||
Probe Length 500mm | ||
Maximum Temperature Sensed 350°C | ||
Probe Material 316Ti Stainless Steel | ||
Series 901105 | ||
Cable Length 2m | ||
Standards/Approvals EN 60 584, DIN 43 710 | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- FR
Type J thermocouple probe with grommet
Ø 6.5 mm nickel-plated brass grommet connection.
Earthed hot solder.
Related links
- Jumo 901105 Type L Thermocouple 50 mm Length 200 °C → 600 °C Max
- Jumo 901105 Thermocouple 500 mm Length 200 °C → 600 °C Max
- Jumo 901190 Type Type J Thermocouple 180 mm Length 0 °C → 400 °C Max
- Jumo 901190 Type Type J Thermocouple 180 mm Length 0 °C → 400 °C Max
- Jumo 901150 Type Type L Thermocouple 60 mm Length 0 °C → 600 °C Max
- Jumo901150 Type L Thermocouple 50mm Length 0°C → +400°C
- Jumo 901250 Type K Thermocouple 250 mm Length 200 °C → 600 °C Max
- Jumo 901190 Type L Thermocouple 250 mm Length 0 °C → 400 °C Max
