Electrotherm K4_T Type K Thermocouple 2.5 m Length, 8 mm Diameter, 0 °C → 350 °C Max

Subtotal (1 unit)*

$85.41

(exc. GST)

$93.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.41

*price indicative

RS Stock No.:
273-1779
Mfr. Part No.:
K4T-1K-350-M8
Brand:
Electrotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Electrotherm

Product Type

Thermocouple

Thermocouple Type

K

Probe Diameter

8mm

Probe Length

2.5m

Maximum Temperature Sensed

350°C

Probe Material

Stainless Steel

Terminal Type

Plug

Series

K4_T

Cable Length

2.5m

Standards/Approvals

DIN EN 60584

Minimum Temperature Sensed

0°C

COO (Country of Origin):
DE
The Electrotherm Cable sensor is also known as cable thermocouple. The thermocouple is a temperature sensor that generates a voltage signal based on the temperature difference between two different metals or alloys. It consists of two dissimilar metal wir

2500 mm cable length

M8 thread and 40 mm instalment length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy