Electrotherm 294 Type K Thermocouple 200 mm Length, 3 mm Diameter, 0 °C → 1000 °C Max

Subtotal (1 unit)*

$106.72

(exc. GST)

$117.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.72

*price indicative

RS Stock No.:
273-1755
Mfr. Part No.:
294-1K-3-205-200
Brand:
Electrotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Electrotherm

Product Type

Thermocouple

Thermocouple Type

K

Probe Diameter

3mm

Probe Length

200mm

Maximum Temperature Sensed

1000°C

Probe Material

Stainless Steel

Series

294

Terminal Type

Plug

Cable Length

2.5m

Standards/Approvals

DIN EN 60584

Minimum Temperature Sensed

0°C

COO (Country of Origin):
DE
The Electrotherm Thermocouple is a bendable sheathed thermocouple with thermoelectric lead. It is a K Type nickel chromium or nickel aluminium thermocouple and is useable from around 0 degree Celsius to 1000 degree Celsius.

Insulated from sheath

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy