Electrotherm K4_T Type J Thermocouple 2.5 m Length, 8 mm Diameter, 0 °C → 205 °C Max
- RS Stock No.:
- 273-1773
- Mfr. Part No.:
- K4T-1J-205-M8
- Brand:
- Electrotherm
Subtotal (1 unit)*
$98.69
(exc. GST)
$108.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.69 |
*price indicative
- RS Stock No.:
- 273-1773
- Mfr. Part No.:
- K4T-1J-205-M8
- Brand:
- Electrotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrotherm | |
| Product Type | Thermocouple | |
| Thermocouple Type | J | |
| Probe Diameter | 8mm | |
| Probe Length | 2.5m | |
| Maximum Temperature Sensed | 205°C | |
| Probe Material | Stainless Steel | |
| Series | K4_T | |
| Terminal Type | Plug | |
| Cable Length | 2.5m | |
| Standards/Approvals | DIN EN 60584 | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand Electrotherm | ||
Product Type Thermocouple | ||
Thermocouple Type J | ||
Probe Diameter 8mm | ||
Probe Length 2.5m | ||
Maximum Temperature Sensed 205°C | ||
Probe Material Stainless Steel | ||
Series K4_T | ||
Terminal Type Plug | ||
Cable Length 2.5m | ||
Standards/Approvals DIN EN 60584 | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- DE
The Electrotherm Cable sensor is also known as cable thermocouple. The thermocouple is a temperature sensor that generates a voltage signal based on the temperature difference between two different metals or alloys. It consists of two dissimilar metal wir
2500 mm cable length
M8 thread and 40 mm instalment length
- RS Stock No. 2731775
- Mfr. Part No. K4T-1J-350-M8
Each
$82.92
- RS Stock No. 2731772
- Mfr. Part No. K4T-1J-205-M6
Each
$100.30
- RS Stock No. 2731774
- Mfr. Part No. K4T-1J-350-M6
Each
$85.41
- RS Stock No. 2731780
- Mfr. Part No. K5T-1J-100-205-M10
Each
$119.00
Related links
- Electrotherm K4_T Thermocouple 8 mm Diameter, 0 °C → 350 °C Max
- Electrotherm K4_T Thermocouple 6 mm Diameter, 0 °C → 205 °C Max
- Electrotherm K4TRS Thermocouple 8 mm Diameter, 0 °C → 205 °C Max
- Electrotherm K4_T Thermocouple 6 mm Diameter, 0 °C → 350 °C Max
- Electrotherm K4_T Thermocouple 8 mm Diameter, 205 °C → 350 °C Max
- Electrotherm Type K4TRS Thermocouple 6 mm Diameter, 0 °C → 205 °C Max
- Electrotherm K5TRS Thermocouple 100 mm Length 0 °C → 205 °C Max
- Electrotherm K7_T Thermocouple 100 mm Length 0 °C → 205 °C Max












