Electrotherm K5_T Type K Thermocouple 2.5 m Length, 3 mm Diameter, 0 °C → 350 °C Max
- RS Stock No.:
- 273-1783
- Mfr. Part No.:
- K5T-1K-100-350-M10
- Brand:
- Electrotherm
Subtotal (1 unit)*
$103.32
(exc. GST)
$113.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.32 |
*price indicative
- RS Stock No.:
- 273-1783
- Mfr. Part No.:
- K5T-1K-100-350-M10
- Brand:
- Electrotherm
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
| Brand | Electrotherm | |
| Product Type | Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 3mm | |
| Probe Length | 2.5m | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | 350°C | |
| Terminal Type | M10 | |
| Series | K5_T | |
| Cable Length | 2.5m | |
| Standards/Approvals | DIN EN 60584 | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand Electrotherm | ||
Product Type Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 3mm | ||
Probe Length 2.5m | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed 350°C | ||
Terminal Type M10 | ||
Series K5_T | ||
Cable Length 2.5m | ||
Standards/Approvals DIN EN 60584 | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- DE
The Electrotherm Cable sensor is also known as cable thermocouple. The thermocouple is a temperature sensor that generates a voltage signal based on the temperature difference between two different metals or alloys. It consists of two dissimilar metal wir
M10 thread
2500 mm cable length
Related links
- Electrotherm K5_T Thermocouple 100 mm Length 0 °C → 205 °C Max
- Electrotherm K5TRS Thermocouple 2500 mm Length 0 °C → 350 °C Max
- Electrotherm K7_T Type K Thermocouple 100 mm Length, 6 mm Diameter → 350 °C Max
- Electrotherm K7_T Type Type J Thermocouple 100 mm Length, 6 mm Diameter → 350 °C Max
- Electrotherm K5TRS Thermocouple 100 mm Length 0 °C → 205 °C Max
- Electrotherm K7_T Type K Thermocouple 100 mm Length, 6 mm Diameter → 205 °C Max
- Electrotherm K7_T Thermocouple 100 mm Length 0 °C → 205 °C Max
- Electrotherm K4_T Thermocouple 6 mm Diameter, 0 °C → 350 °C Max