RS PRO Type K Heavy Duty Thermocouple 150 mm Length, 4.5 mm Diameter, -60 °C → 350 °C Max

Get a bulk buy discount

Add 10 more to save $25.10

View bulk pricing options

Subtotal (1 unit)*

$83.88

(exc. GST)

$92.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$83.88-
10 - 99$81.37$25.10
100 +$67.11$1,677.00

*price indicative

RS Stock No.:
268-4444
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Heavy Duty Thermocouple

Thermocouple Type

K

Probe Diameter

4.5mm

Probe Length

150mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

350°C

Terminal Type

Plug

Series

RS PRO

Cable Length

1m

Standards/Approvals

IEC, RoHS Compliant

Minimum Temperature Sensed

-60°C

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO IEC Type K Stainless Steel Tube Probe Thermocouple (4.5 x 150mm)


A reliable and accurate Type K thermocouple featuring a probe sensor for quick and easy direct contact temperature measurements. Comprising of a Stainless Steel sheath surrounding the Type K thermocouple with a Glassfibre insulated Stainless Steel braided cable and IEC colour coded thermoplastic plug.

The Type K thermocouples fibreglass insulated Stainless Steel braided cable protects against wearing and mechanical stresses, EMI, and features excellent heat and thermal resistance and the easy to clean Stainless Steel sheath enables temperature measurements of -60 up to 350°C.

A hardwearing, reliable and accurate Type K probe thermocouple with a grounded hot junction resulting in a rapid response time and increasing measuring accuracy and stability. Suitable for use in a wide range of applications and fit for harsh industrial environments.

Features and Benefits


Type K Probe thermocouple

4.5 x 150mm tube sensor

Grounded hot junction

Robust thermoplastic plug

Glassfibre Stainless Steel braided cable

Core/ strands 7/0.2mm

Cable length of 1m

Minimum temperature measurement -60°C

Maximum temperature measurement of +350°C

IEC colour coded

Standards and Approvals: IEC

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy