RS PRO Type K Heavy Duty Thermocouple 150 mm Length, 4.5 mm Diameter, -60 °C → 350 °C Max
- RS Stock No.:
- 268-4437
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$76.02
(exc. GST)
$83.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $76.02 |
| 10 - 99 | $73.74 |
| 100 + | $60.81 |
*price indicative
- RS Stock No.:
- 268-4437
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Heavy Duty Thermocouple | |
| Probe Diameter | 4.5mm | |
| Probe Length | 150mm | |
| Maximum Temperature Sensed | 350°C | |
| Probe Material | Stainless Steel | |
| Series | RS PRO | |
| Terminal Type | Miniature Plug | |
| Cable Length | 1m | |
| Standards/Approvals | ANSI, RoHS Compliant | |
| Minimum Temperature Sensed | -60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Heavy Duty Thermocouple | ||
Probe Diameter 4.5mm | ||
Probe Length 150mm | ||
Maximum Temperature Sensed 350°C | ||
Probe Material Stainless Steel | ||
Series RS PRO | ||
Terminal Type Miniature Plug | ||
Cable Length 1m | ||
Standards/Approvals ANSI, RoHS Compliant | ||
Minimum Temperature Sensed -60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO ANSI Type K Stainless Steel Tube Probe Thermocouple (4.5 x 150mm)
A reliable and accurate Type K thermocouple featuring a probe sensor for quick and easy direct contact temperature measurements. Comprising of a Stainless Steel sheath surrounding the Type K thermocouple with a Glassfibre insulated Stainless Steel braided cable and ANSI colour coded miniature thermocouple plug.;The Type K thermocouples Glassfibre insulated Stainless Steel braided cable protects against wearing and mechanical stresses, EMI, and features excellent heat and thermal resistance and the easy to clean Stainless Steel sheath enables temperature measurements of -60 up to 350°C.;A hardwearing, reliable and accurate Type K probe thermocouple with a grounded hot junction resulting in a rapid response time and increasing measuring accuracy and stability. Suitable for use in a wide range of applications and fit for harsh industrial environments.
Features and Benefits
Type K Probe thermocouple
4.5 x 150mm tube sensor
Grounded hot junction
Robust thermoplastic miniature plug
Glassfibre Stainless Steel braided cable
Core/ strands 7/0.2mm
Cable length of 1m
Minimum temperature measurement -60°C
Maximum temperature measurement of +350°C
ANSI colour coded
Standards and Approvals: ANSI MC96.1
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Probe Thermocouple Type K Heavy Duty Thermocouple 150 mm Length 60 °C → 350 °C Max
- RS PRO Probe Thermocouple Type Type J Heavy Duty Thermocouple 150 mm Length 60 °C → 350 °C Max
- RS PRO Type K Heavy Duty Thermocouple 150 mm Length 60 °C → 350 °C Max
- RS PRO Type K Heavy Duty Thermocouple 150 mm Length -60 °C → 350 °C Max
- RS PRO Type Type J Heavy Duty Thermocouple 150 mm Length -60 °C → 350 °C Max
- RS PRO Type J Heavy Duty Thermocouple 150 mm Length 60 °C → 350 °C Max
- RS PRO Tube Thermocouple Type K Grounded Thermocouple 40 mm Length 60 °C → 350 °C Max
- RS PRO Tube Thermocouple Type K Grounded Thermocouple 13 mm Length 60 °C → 350 °C Max
