RS PRO Type K Heavy Duty Thermocouple 150 mm Length, 4.5 mm Diameter, -60 °C → 350 °C Max
- RS Stock No.:
- 762-1128
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $6.05
View bulk pricing optionsSubtotal (1 unit)*
$98.82
(exc. GST)
$108.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
- Plus 242 unit(s) shipping from 16 November 2026
- Plus 47 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $98.82 | - |
| 5 - 29 | $97.61 | $6.05 |
| 30 + | $80.35 | $554.10 |
*price indicative
- RS Stock No.:
- 762-1128
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heavy Duty Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 4.5mm | |
| Probe Length | 150mm | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | 350°C | |
| Terminal Type | Cable | |
| Cable Length | 2m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heavy Duty Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 4.5mm | ||
Probe Length 150mm | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed 350°C | ||
Terminal Type Cable | ||
Cable Length 2m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -60°C | ||
RS Pro Type K & Type J IEC Heavy Duty Glassfibre Insulated Thermocouple Probes
From RS Pro a range of type K and Type J thermocouple probes with a rugged construction that conform to IEC 584 standards. These thermocouple temperature probes have a 150 mm long, 4.5 mm diameter stainless steel probe sheath for protection against corrosion. The cable has a Durable design with glassfibre insulation surrounded by a stainless steel overbraid. These thermocouples have a grounded hot junction which enables them to have a fast response time
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes. A thermocouple consists of two wire legs MADE from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect
What is a Welded Grounded Junction?
In a welded grounded junction the two thermocouple wires and sheath are welded together to form one junction at the probe tip. These thermocouples have a fast response time because all the thermocouple is making contact with the sheath allowing the heat to transfer easily.
Features and Benefits
• Rugged stainless steel probe sheath for protection against corrosion
• Conforms to IEC 584 standards
• Welded, grounded junction for fast response times
• Rugged glassfibre insulated cable with stainless steel overbraid
Applications
Type K Thermocouples (Nickel-Chromium / Nickel-Aluminium) are the most common type of thermocouple and are both accurate and flexible with a wide temperature range. Typical applications for these mineral insulated Type-K thermocouple probes include heat exchangers, power stations, brick and cement kilns, heat treatment and annealing furnaces, thermostats, food thermometers, vehicle diagnostics and in laboratories
Type J Thermocouples (Iron-Constantan) have a smaller temperature range and a shorter lifespan at higher temperatures than the Type K but has the same reliability. Type J thermocouples are Ideal for monitoring the temperatures of inert materials and in vacuum applications. Applications include heat processes such as the manufacturing of plastic and resin and in electrical furnaces
Related links
- RS PRO Type K Heavy Duty Thermocouple 150 mm Length -60 °C → 350 °C Max
- RS PRO Type K Heavy Duty Thermocouple 150 mm Length 60 °C → 350 °C Max
- RS PRO Probe Thermocouple Type K Heavy Duty Thermocouple 150 mm Length 60 °C → 350 °C Max
- RS PRO Type Type J Heavy Duty Thermocouple 150 mm Length -60 °C → 350 °C Max
- RS PRO Type J Heavy Duty Thermocouple 150 mm Length 60 °C → 350 °C Max
- RS PRO Probe Thermocouple Type Type J Heavy Duty Thermocouple 150 mm Length 60 °C → 350 °C Max
- RS PRO Type K Grounded Thermocouple 100 mm Length 60 °C → 350 °C Max
- RS PRO Type K Grounded Thermocouple 75 mm Length 60 °C → 350 °C Max
