Turck Type Type K Temperature Probe 150 mm Length, 6 mm Diameter, -40 °C → +500 °C Max
- RS Stock No.:
- 232-1085
- Mfr. Part No.:
- TP-206KK1-CF-H1141-L150
- Brand:
- Turck
Subtotal (1 unit)*
$94.24
(exc. GST)
$103.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.24 |
*price indicative
- RS Stock No.:
- 232-1085
- Mfr. Part No.:
- TP-206KK1-CF-H1141-L150
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thermocouple Type | Type K | |
| Product Type | Temperature Probe | |
| Probe Diameter | 6mm | |
| Probe Length | 150mm | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | +500°C | |
| Standards/Approvals | IEC 61298-1, DIN EN 60584, IEC 584 | |
| Minimum Temperature Sensed | -40°C | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thermocouple Type Type K | ||
Product Type Temperature Probe | ||
Probe Diameter 6mm | ||
Probe Length 150mm | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed +500°C | ||
Standards/Approvals IEC 61298-1, DIN EN 60584, IEC 584 | ||
Minimum Temperature Sensed -40°C | ||
- COO (Country of Origin):
- IT
The Turck temperature detection probe has vibration and shock-resistant and it is connectable to TS, TTM, IM34, BL20, BL69
4-wire connection technology
Related links
- Turck Type PT100 Temperature Probe 150 mm Length -50 °C → 500 °C Max
- Turck Temperature Probe 150 mm Length -50 °C → 500 °C Max
- Turck Serial tap RTD Sensor 3 mm Dia 0.15 °C 650 °C Max
- Turck PT100 RTD Sensor 3 mm Dia 0.15 °C 650 °C Max
- Turck Serial tap RTD Sensor 6 mm Dia 0.15 °C 650 °C Max
- Turck PT100 RTD Sensor 6 mm Dia 4 Wire, ±0.15°C 650 °C Max
- RS PRO Type K Temperature Probe 150 mm Length -75 °C → 250 °C Max
- RS PRO Type K Temperature Probe 150 mm Length -75 °C → 250 °C Max
