Turck Temperature Probe 150 mm Length, 6 mm Diameter, -50 °C → 500 °C Max

Subtotal (1 unit)*

$169.95

(exc. GST)

$186.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$169.95

*price indicative

RS Stock No.:
232-1083
Mfr. Part No.:
TP-206A-CF-H1141-L150
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Temperature Probe

Probe Diameter

6mm

Probe Length

150mm

Maximum Temperature Sensed

500°C

Probe Material

Stainless Steel

Cable Length

2m

Standards/Approvals

DIN EN 60751, IEC 61298-1

Response Time

15s

Minimum Temperature Sensed

-50°C

COO (Country of Origin):
IT
The Turck temperature detection probe has vibration and shock-resistant and it is connectable to TS, TTM, IM34, BL20, BL68

4-wire connection technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy