RS PRO Type Type J Thermocouple 300 mm Length, 1 mm Diameter, -75 °C → 250 °C Max
- RS Stock No.:
- 652-773
- Brand:
- RS PRO
Subtotal (1 unit)*
$23.41
(exc. GST)
$25.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.41 |
*price indicative
- RS Stock No.:
- 652-773
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple | |
| Thermocouple Type | Type J | |
| Probe Diameter | 1mm | |
| Probe Length | 300mm | |
| Probe Material | PFA | |
| Maximum Temperature Sensed | 250°C | |
| Terminal Type | Miniature Plug | |
| Series | RS PRO | |
| Cable Length | 300mm | |
| Standards/Approvals | RoHS, IEC-584-3 | |
| Minimum Temperature Sensed | -75°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple | ||
Thermocouple Type Type J | ||
Probe Diameter 1mm | ||
Probe Length 300mm | ||
Probe Material PFA | ||
Maximum Temperature Sensed 250°C | ||
Terminal Type Miniature Plug | ||
Series RS PRO | ||
Cable Length 300mm | ||
Standards/Approvals RoHS, IEC-584-3 | ||
Minimum Temperature Sensed -75°C | ||
- COO (Country of Origin):
- GB
The RS Pro PFA Insulated Twin Twisted Thermocouple features a fast response welded exposed junction manufactured to Class 1 cable specifications for high accuracy. This thermocouple is ideal for precise temperature measurement in test and development applications. It is compliant to IEC-584-3 standard.
Miniature Plug termination
Type J
Length 0.3 m
RoHS compliant
Related links
- RS PRO XQ Type Type J Thermocouple 0.3 m Length -75 °C → 250 °C Max
- RS PRO XQ Type Type J Thermocouple 0.3 m Length -75 °C → 260 °C Max
- RS PRO XQ Type T Thermocouple 0.3 m Length -75 °C → 250 °C Max
- RS PRO XQ Type K Thermocouple 0.3 m Length -75 °C → 250 °C Max
- RS PRO XQ Type K Thermocouple 0.3 m Length -75 °C → 250 °C Max
- RS PRO XQ Type T Thermocouple 0.3 m Length -75 °C → 250 °C Max
- RS PRO XQ Type Type J Thermocouple 0.3 m Length 60 °C → 400 °C Max
- RS PRO XQ Type T Thermocouple 0.3 m Length -75 °C → 260 °C Max
