RS PRO Type Type J Thermocouple 50 mm Length, 8 mm Diameter, -50 °C → 400 °C Max
- RS Stock No.:
- 350-441
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 350-441
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple | |
| Thermocouple Type | Type J | |
| Probe Diameter | 8mm | |
| Probe Length | 50mm | |
| Maximum Temperature Sensed | 400°C | |
| Probe Material | Stainless Steel | |
| Cable Length | 4m | |
| Standards/Approvals | DIN/IEC-584 | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple | ||
Thermocouple Type Type J | ||
Probe Diameter 8mm | ||
Probe Length 50mm | ||
Maximum Temperature Sensed 400°C | ||
Probe Material Stainless Steel | ||
Cable Length 4m | ||
Standards/Approvals DIN/IEC-584 | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- TR
RS PRO Standard Bayonet J Type Thermocouple, 8mm Diameter, 50mm Immersion Length
The RS PRO Standard Bayonet J Type Thermocouple is designed for precise temperature measurement across various industrial applications. With an 8mm diameter and a 50mm immersion length, it ensures reliable performance in demanding environments. Its robust construction makes it suitable for use in machinery manufacturing, panel manufacturing, and industrial control applications, as well as in the food, chemical, and textile sectors.
Features and Benefits
FeCu-Ni J Type Thermocouples: Ensures accurate and consistent temperature readings
Max Operating Temperature 400°C: Suitable for high-temperature applications
1/2 Inch Fitting Nut: Provides secure and easy installation
Protection Tube AISI304 (DIN1.4301) Stainless Steel: Offers durability and corrosion resistance
Sensor Type DIN/IEC-584 J FeCu-Ni: Complies with international standards for reliability
Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Enhances flexibility and protection
Applications
Machinery manufacturing
Panel manufacturing
Production and test equipment
Industrial control
Food industry
Chemical industry
Textile industry
Additional Information
Complies with DIN/IEC-584 standards for thermocouples
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Type Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
- Emko TCR Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
- RS PRO Type K Thermocouple 50 mm Length -50 °C → 400 °C Max
- Emko TCSM Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 100 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 50 mm Length 0 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 26 mm Length -50 °C → 400 °C Max
