RS PRO Type K Thermocouple 50 mm Length, 8 mm Diameter, -50 °C → 400 °C Max
- RS Stock No.:
- 350-398
- Brand:
- RS PRO
Subtotal (1 unit)*
$64.55
(exc. GST)
$71.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.55 |
*price indicative
- RS Stock No.:
- 350-398
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 8mm | |
| Probe Length | 50mm | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | 400°C | |
| Cable Length | 2m | |
| Standards/Approvals | DIN/IEC-584 | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 8mm | ||
Probe Length 50mm | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed 400°C | ||
Cable Length 2m | ||
Standards/Approvals DIN/IEC-584 | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- TR
RS PRO Standard Bayonet K Type Thermocouple, 8mm Diameter, 50mm Immersion Length
The RS PRO Standard Bayonet K Type Thermocouple is designed for precise temperature measurement across various industrial applications. With an 8mm diameter and a 50mm immersion length, it is ideal for environments requiring reliable thermal monitoring. Its robust construction ensures durability and accuracy, making it a valuable tool in sectors such as machinery manufacturing and industrial control.
Features and Benefits
NiCr-Ni K Type Thermocouples: Ensures accurate and consistent temperature readings.
Max Operating Temperature 400°C: Suitable for high-temperature applications.
1/2 inch Fitting Nut: Provides secure and easy installation.
Protection Tube AISI304 (DIN1.4301) Stainless Steel: Offers excellent corrosion resistance and durability.
Sensor Type DIN/IEC-584 K NiCr-Ni: Complies with international standards for reliability.
Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Enhances durability and flexibility in challenging environments.
Applications
Machinery manufacturing
Panel manufacturing
Production and test equipment
Industrial control
Food industry
Chemical sector
Textile sector
Additional Information
Standards Met: Complies with DIN/IEC-584 for assured quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Type Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
- Emko TCR Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
- RS PRO Type K Thermocouple 26 mm Length -50 °C → 400 °C Max
- RS PRO Type K Thermocouple 50 mm Length 0 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
- RS PRO Type K Thermocouple 50 mm Length -50 °C → 200 °C Max
- RS PRO Type K Thermocouple 30 mm Length -50 °C → 400 °C Max
- Emko TCSM Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
