RS PRO Type Type J Thermocouple 100 mm Length, 6 mm Diameter, -50 °C → 400 °C Max
- RS Stock No.:
- 350-429
- Brand:
- RS PRO
Subtotal (1 unit)*
$50.49
(exc. GST)
$55.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.49 |
*price indicative
- RS Stock No.:
- 350-429
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | Type J | |
| Product Type | Thermocouple | |
| Probe Diameter | 6mm | |
| Probe Length | 100mm | |
| Maximum Temperature Sensed | 400°C | |
| Probe Material | Stainless Steel | |
| Cable Length | 2m | |
| Standards/Approvals | DIN/IEC-584 | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type Type J | ||
Product Type Thermocouple | ||
Probe Diameter 6mm | ||
Probe Length 100mm | ||
Maximum Temperature Sensed 400°C | ||
Probe Material Stainless Steel | ||
Cable Length 2m | ||
Standards/Approvals DIN/IEC-584 | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- TR
RS PRO Standard Bayonet J Type Thermocouple, 6mm Diameter, 100mm Immersion Length
The RS PRO Standard Bayonet J Type Thermocouple is designed for precise and reliable temperature measurement in industrial control applications. With a 6mm diameter and 100mm immersion length, it is ideal for use in machinery manufacturing, panel manufacturing, and production and test equipment. This thermocouple is particularly well-suited for applications in the food, chemical, and textile sectors.
Features and Benefits
Max Operating Temperature 400°C: Ensures performance in high-temperature environments
1/4 Inch x 19 Inch Connector: Provides secure and reliable connections
Protection Tube AISI304 (DIN 1.4301) Stainless Steel: Offers durability and resistance to corrosion
Sensor Type DIN/IEC-584 "J" FeCu-Ni: Delivers accurate temperature readings
Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Enhances durability and flexibility
Applications
Machinery manufacturing
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Additional Information
Standards Met: Complies with DIN/IEC-584 for reliable performance and compatibility
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Type Type J Thermocouple 30 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 100 mm Length -50 °C → 750 °C Max
- RS PRO Type Type J Thermocouple 26 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 13 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 100 mm Length 0 °C → 400 °C Max
- Emko TCSM Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
