RS PRO Type Type J Thermocouple 50 mm Length, 5 mm Diameter, -50 °C → 400 °C Max
- RS Stock No.:
- 350-433
- Brand:
- RS PRO
Subtotal (1 unit)*
$49.83
(exc. GST)
$54.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.83 |
*price indicative
- RS Stock No.:
- 350-433
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple | |
| Thermocouple Type | Type J | |
| Probe Diameter | 5mm | |
| Probe Length | 50mm | |
| Maximum Temperature Sensed | 400°C | |
| Probe Material | Nickel Plated Brass | |
| Cable Length | 2m | |
| Standards/Approvals | DIN/IEC-584 | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple | ||
Thermocouple Type Type J | ||
Probe Diameter 5mm | ||
Probe Length 50mm | ||
Maximum Temperature Sensed 400°C | ||
Probe Material Nickel Plated Brass | ||
Cable Length 2m | ||
Standards/Approvals DIN/IEC-584 | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- TR
RS PRO Bayonet J Bore Type Thermocouples, 5mm Diameter, 50mm Immersion Length
The RS PRO Standard Bayonet J Type Thermocouples Temperature Sensor is designed for precise temperature measurement in industrial settings. With a robust construction, it is ideal for machinery and panel manufacturing, as well as production and test equipment. This sensor is particularly effective in the food, chemical, and textile industries, ensuring accurate and reliable temperature readings.
Features and Benefits
FeCu-Ni "J" Type Thermocouples: Provides accurate temperature measurement up to 400°C
Max Operating Temperature 400°C: Suitable for high-temperature applications
Protection Tube Nickel Coated Brass: Offers durability and resistance to corrosion
Sensor Type DIN/IEC-584 "J" FeCu-Ni: Complies with international standards for reliability
Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Ensures flexibility and strength in demanding environments
Applications
Machinery manufacturing
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications
Additional Information
Standards Met: Complies with DIN/IEC-584 for thermocouples
Cable Length: 2 metres for extended reach in installations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Type Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
- Emko TCSM Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
- Emko TCR Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 50 mm Length 0 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 50 mm Length -50 °C → 200 °C Max
- RS PRO Type Type J Thermocouple 100 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 26 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 13 mm Length -50 °C → 400 °C Max
