Emko TCR Type J Thermocouple 50 mm Length, 8 mm Diameter, -50 °C → 400 °C Max

Subtotal (1 unit)*

$78.46

(exc. GST)

$86.31

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6 unit(s), ready to ship from another location
Units
Per unit
1 +$78.46

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
618-842
Mfr. Part No.:
TCR-M08-L050-K04.J
Brand:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Product Type

Thermocouple

Thermocouple Type

J

Probe Diameter

8mm

Probe Length

50mm

Maximum Temperature Sensed

400°C

Probe Material

Iron, Copper-Nickel

Terminal Type

Cable

Series

TCR

Cable Length

8mm

Standards/Approvals

DIN/IEC-584, DIN1.4301, RoHS

Minimum Temperature Sensed

-50°C

COO (Country of Origin):
TR
The Emko Type J thermocouple sensor mounted on a bayonet valve-style fitting nut for secure installation. Engineered for industrial-grade reliability, it features an operating temperature range from –50 °C up to +200 °C using silicone‑insulated (Si+Si) 2 x 0.22 mm² cable, and up to +400 °C when specified with fibber‑glass + braided wire insulation.

Nickel coated brass or AISI304 stainless steel protection tube

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy