RS PRO Type Type J Thermocouple 13 mm Length, 4.5 mm Diameter, -50 °C → 400 °C Max
- RS Stock No.:
- 350-436
- Brand:
- RS PRO
Subtotal (1 unit)*
$29.94
(exc. GST)
$32.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.94 |
*price indicative
- RS Stock No.:
- 350-436
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | Type J | |
| Product Type | Thermocouple | |
| Probe Diameter | 4.5mm | |
| Probe Length | 13mm | |
| Probe Material | Nickel Plated Brass | |
| Maximum Temperature Sensed | 400°C | |
| Cable Length | 1m | |
| Standards/Approvals | DIN/IEC-584 | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type Type J | ||
Product Type Thermocouple | ||
Probe Diameter 4.5mm | ||
Probe Length 13mm | ||
Probe Material Nickel Plated Brass | ||
Maximum Temperature Sensed 400°C | ||
Cable Length 1m | ||
Standards/Approvals DIN/IEC-584 | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- TR
RS PRO Standard Bayonet J Type Thermocouple, 4.5mm Diameter, 13mm Immersion Length
The RS PRO Standard Bayonet J Type Thermocouple is designed for precise temperature measurement in compact spaces. With a 4.5mm diameter and 13mm immersion length, it is ideal for applications requiring accuracy and reliability. This thermocouple is particularly beneficial in environments where space is limited.
Features and Benefits
FeCu-Ni J Type Thermocouples: Provides reliable temperature measurement
Max Operating Temperature 400°C: Suitable for high-temperature applications
M6 Sliding Fitting Nut: Ensures secure and adjustable installation
Protection Tube Nickel Coated Brass: Offers durability and resistance to corrosion
Sensor Type DIN/IEC-584 J FeCu-Ni: Complies with international standards for quality
Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Enhances durability and flexibility
Applications
Machinery manufacturing
Panel manufacturing
Production and test equipment
Industrial control applications
Food industry
Chemical industry
Textile sector
Additional Information
Complies with DIN/IEC-584 standards for thermocouples
Bayonet type with fitting nut for easy installation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Type Type J Thermocouple 26 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 100 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 30 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 26 mm Length, -50 °C → 400 °C Max
- Emko TCR Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
- Emko TCSM Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
