RS PRO Type Type J Thermocouple 30 mm Length, 6 mm Diameter, -50 °C → 400 °C Max

Subtotal (1 unit)*

$30.18

(exc. GST)

$33.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 19 unit(s) shipping from 19 November 2026
  • Plus 19 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.18

*price indicative

RS Stock No.:
350-427
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

Type J

Product Type

Thermocouple

Probe Diameter

6mm

Probe Length

30mm

Maximum Temperature Sensed

400°C

Probe Material

Nickel Plated Brass

Cable Length

2m

Standards/Approvals

DIN/IEC-584

Minimum Temperature Sensed

-50°C

COO (Country of Origin):
TR

RS PRO Standard Bayonet J Type Thermocouple, 6mm Diameter, 30mm Immersion Length


The RS PRO Standard Bayonet J Type Thermocouple is designed to provide precise temperature measurements in various industrial settings. With a robust construction and reliable performance, it is ideal for machinery manufacturing, panel manufacturing, and production and test equipment. This thermocouple is particularly effective in the food, chemical, and textile industries, ensuring accurate and consistent temperature monitoring.

Features and Benefits


Max Operating Temperature 400°C: Ensures high-temperature applications are handled efficiently

1/4 Inch x 19 Inch Connector: Provides a secure and reliable connection

Protection Tube Nickel Coated Brass: Offers enhanced durability and resistance to corrosion

Sensor Type DIN/EN 60751: Complies with international standards for reliability

Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Ensures flexibility and strength in demanding environments

Applications


Machinery manufacturing

Panel manufacturing

Production and test equipment

Food industry

Chemical industry

Textile industry

Industrial control applications

Additional Information


Complies with DIN/IEC-584 standards for thermocouples

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy