RS PRO Type K Thermocouple 30 mm Length, 6 mm Diameter, -50 °C → 400 °C Max
- RS Stock No.:
- 350-397
- Brand:
- RS PRO
Subtotal (1 unit)*
$49.78
(exc. GST)
$54.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
- Plus 19 unit(s) shipping from 19 November 2026
- Plus 19 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.78 |
*price indicative
- RS Stock No.:
- 350-397
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 6mm | |
| Probe Length | 30mm | |
| Maximum Temperature Sensed | 400°C | |
| Probe Material | Nickel Plated Brass | |
| Cable Length | 2m | |
| Standards/Approvals | DIN/IEC-584 | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 6mm | ||
Probe Length 30mm | ||
Maximum Temperature Sensed 400°C | ||
Probe Material Nickel Plated Brass | ||
Cable Length 2m | ||
Standards/Approvals DIN/IEC-584 | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- TR
RS PRO Standard Bayonet K Type Thermocouple, 6mm Diameter, 30mm Immersion Length
The RS PRO Standard Bayonet K Type Thermocouple is designed for accurate temperature measurement in various industrial settings. With a robust construction, it is ideal for machinery manufacturing, panel manufacturing, and production and test equipment. This thermocouple is particularly effective in the food, chemical, and textile sectors, offering precise and reliable temperature readings.
Features and Benefits
NiCr-Ni "K" Type Thermocouples: Ensures compatibility with a wide range of industrial applications
Max Operating Temperature 400°C: Suitable for high-temperature environments
1/4 Inch x 19 Inch Connector: Provides secure and stable connections
Protection Tube Nickel Coated Brass: Offers durability and resistance to corrosion
Sensor Type DIN/EN 60751: Complies with international standards for reliability
Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Enhances durability and flexibility in demanding conditions
Applications
Machinery manufacturing
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications
Additional Information
Standards Met: DIN/IEC-584
Minimum Temperature Sensed: -50 °C
Maximum Temperature Sensed: 400 °C
Probe Material: Brass
Cable Length: 2 m
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Type Type J Thermocouple 30 mm Length -50 °C → 400 °C Max
- RS PRO Type K Thermocouple 26 mm Length -50 °C → 400 °C Max
- RS PRO Type K Thermocouple 50 mm Length -50 °C → 400 °C Max
- RS PRO Type K Thermocouple 50 mm Length 0 °C → 400 °C Max
- RS PRO Type K Thermocouple 60 mm Length 0 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 100 mm Length -50 °C → 400 °C Max
- Emko TC.SKP5 Type K Thermocouple 12 mm Diameter, -50 °C → 400 °C Max
- Emko TCSM Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
