RS PRO Type K Thermocouple 60 mm Length, 6 mm Diameter, 0 °C → +200 °C Max
- RS Stock No.:
- 350-389
- Brand:
- RS PRO
Subtotal (1 unit)*
$35.10
(exc. GST)
$38.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.10 |
*price indicative
- RS Stock No.:
- 350-389
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 6mm | |
| Probe Length | 60mm | |
| Maximum Temperature Sensed | +200°C | |
| Probe Material | Stainless Steel | |
| Cable Length | 2m | |
| Standards/Approvals | DIN/IEC-584 | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 6mm | ||
Probe Length 60mm | ||
Maximum Temperature Sensed +200°C | ||
Probe Material Stainless Steel | ||
Cable Length 2m | ||
Standards/Approvals DIN/IEC-584 | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- TR
RS PRO Standard Bayonet K Type Thermocouple, 6mm Diameter, 60mm Immersion Length
The RS PRO Standard Bayonet K Type Thermocouple is designed for precise temperature measurement across various industrial applications. With a robust construction and reliable performance, it is ideal for use in machinery manufacturing, panel manufacturing, and industrial control applications. This thermocouple is also suitable for the food, chemical, and textile sectors, providing accurate temperature readings essential for quality control and process efficiency.
Features and Benefits
NiCr-Ni K Type Thermocouples: Ensures accurate and reliable temperature measurement
Max Operating Temperature 200°C: Suitable for a wide range of industrial applications
Protection Tube AISI304 (DIN1.4301) Stainless Steel: Offers durability and resistance to corrosion
Sensor Type DIN/IEC-584 K Type: Complies with international standards for consistency and reliability
Cable Type Silicone Plus Silicone: Provides flexibility and resilience in demanding environments
Applications
Machinery manufacturing
Panel manufacturing
Production and test equipment
Industrial control applications
Food industry
Chemical industry
Textile industry
Additional Information
Complies with DIN/IEC-584 standards for thermocouples
Maximum temperature sensed: 400°C
Minimum temperature sensed: 0°C
Probe material: Stainless Steel
Cable length: 2 metres
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Type Type J Thermocouple 60 mm Length 0 °C → 400 °C Max
- RS PRO Type K Thermocouple 50 mm Length 0 °C → 400 °C Max
- Correge PTMTC Type K Thermocouple 60 mm Length 0 °C → 260 °C Max
- RS PRO Type Type J Thermocouple 50 mm Length 0 °C → 400 °C Max
- Jumo 901150 Type Type L Thermocouple 60 mm Length 0 °C → 600 °C Max
- Jumo 901190 Type Type L Thermocouple 180 mm Length 0 °C → 400 °C Max
- Jumo 901190 Type Type J Thermocouple 180 mm Length 0 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 300 mm Length 0 °C → 400 °C Max
