Prosensor RALDM Series Type J, K Extension Cable 10 m, Polyvinyl Chloride Insulation, 105 °C Max, 7 x 0.2 mm Strands
- RS Stock No.:
- 192-012
- Mfr. Part No.:
- RALDM12-10M
- Brand:
- Prosensor
Subtotal (1 unit)*
$51.38
(exc. GST)
$56.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.38 |
*price indicative
- RS Stock No.:
- 192-012
- Mfr. Part No.:
- RALDM12-10M
- Brand:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Product Type | Extension Cable | |
| Insulation Material | Polyvinyl Chloride | |
| Thermocouple Type | J, K | |
| Core Strands | 7 x 200 μm | |
| Cable Shape | Round | |
| Cable/Wire Length | 10m | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Number of Strands | 7 | |
| Series | RALDM | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Product Type Extension Cable | ||
Insulation Material Polyvinyl Chloride | ||
Thermocouple Type J, K | ||
Core Strands 7 x 200 μm | ||
Cable Shape Round | ||
Cable/Wire Length 10m | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Number of Strands 7 | ||
Series RALDM | ||
Size of Strands 200μm | ||
- COO (Country of Origin):
- FR
The Prosensor PT100 Extension Cable features a durable PVC construction, with a cable length of 10 meters, designed for use with PT100 temperature sensors. It operates effectively in temperature ranges from -50°C to +105°C, providing reliable connectivity for precise temperature measurements in various applications.
M12 connector overmolding polypropylene
IP66 rated
4 contacts
- RS Stock No. 0192010
- Mfr. Part No. RALDM12-5M
Each
$37.91
- RS Stock No. 0192009
- Mfr. Part No. RALDM12-2M
Each
$37.70
- RS Stock No. 0191952
- Mfr. Part No. PTPN222/50
Each
$318.55
- RS Stock No. 0191950
- Mfr. Part No. PTPN222/25
Each
$224.17
Related links
- Prosensor RALDM Series Extension Cable 5 m 105 °C Max, 7 Strands
- Prosensor RALDM Series Extension Cable 2 m 105 °C Max, 7 Strands
- Prosensor PTPN Series Type Type N Thermocouple Cable/Wire 50 m 105 °C Max, 7 Strands
- Prosensor PTPK Series Type K Thermocouple Cable/Wire 50 m 105 °C Max, 7 Strands
- Prosensor PTPS Series Type Type S Thermocouple Cable/Wire 50 m 105 °C Max, 7 Strands
- Prosensor PTPT Series Type Type T Thermocouple Cable/Wire 50 m 105 °C Max, 7 Strands
- Prosensor PTPN Series Type Type N Thermocouple Cable/Wire 25 m 105 °C Max, 7 Strands
- Prosensor PTPT Series Type Type T Thermocouple Cable/Wire 25 m 105 °C Max, 7 Strands











