Recently searched

    Prosensor PTPK Series Type K Thermocouple Cable/Wire, 50m, PVC Insulation, +105°C Max, 7/0.2mm

    Subtotal (1 unit)**

    $297.90

    (exc. GST)

    $327.69

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$297.90

    **price indicative

    RS Stock No.:
    191-943
    Mfr. Part No.:
    PTPK222/50
    Brand:
    Prosensor
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Prosensor

    Length

    50m

    Insulation Material

    PVC

    Maximum Operating Temperature

    +105°C

    Thermocouple Type

    K

    Core Strands

    7/0.2mm

    Series

    PTPK

    Related links