Prosensor RALDM Series Type J, K Extension Cable, 5m, PVC Insulation, +105°C Max, 7/0.2mm
- RS Stock No.:
- 192-010
- Mfr. Part No.:
- RALDM12-5M
- Brand:
- Prosensor
Subtotal (1 unit)**
$35.43
(exc. GST)
$38.97
(inc. GST)
12 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $35.43 |
**price indicative
Related links
- Prosensor RALDM Series Type J 10m +105°C Max, 7/0.2mm
- Prosensor RALDM Series Type J 2m +105°C Max, 7/0.2mm
- Prosensor PTPJ Series Type J Thermocouple Cable/Wire PVC Insulation 7/0.2mm
- Prosensor PTPJ Series Type J Thermocouple Cable/Wire PVC Insulation 7/0.2mm
- Prosensor PTPK Series Type K Thermocouple Cable/Wire PVC Insulation 7/0.2mm
- Prosensor PTPK Series Type K Thermocouple Cable/Wire PVC Insulation 7/0.2mm
- Prosensor PTPT Series Type T Thermocouple Cable/Wire PVC Insulation 7/0.2mm
- Prosensor PTPT Series Type T Thermocouple Cable/Wire PVC Insulation 7/0.2mm