Recently searched

    Prosensor PTPT Series Type T Thermocouple Cable/Wire, 50m, PVC Insulation, +105°C Max, 7/0.2mm

    Subtotal (1 unit)**

    $242.73

    (exc. GST)

    $267.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$242.73

    **price indicative

    RS Stock No.:
    191-949
    Mfr. Part No.:
    PTPT222/50
    Brand:
    Prosensor
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Prosensor

    Length

    50m

    Insulation Material

    PVC

    Maximum Operating Temperature

    +105°C

    Thermocouple Type

    T

    Core Strands

    7/0.2mm

    Series

    PTPT

    Related links