RS PRO KX Series Type K Thermocouple Cable/Wire Extension Cable, Screened 10 m, Fibreglass Insulation, 350 °C Max, 1 x
- RS Stock No.:
- 151-209
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10 metres)*
$38.43
(exc. GST)
$42.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 213 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 5 | $38.43 | $3.843 |
| 6 - 29 | $37.67 | $3.767 |
| 30 + | $30.99 | $3.099 |
*price indicative
- RS Stock No.:
- 151-209
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Cable/Wire Extension Cable | |
| Insulation Material | Fibreglass | |
| Thermocouple Type | K | |
| Screened/Unscreened | Screened | |
| Core Strands | 1 x 0.315mm | |
| Cable Shape | Flat Pair | |
| Cable/Wire Length | 10m | |
| Maximum Operating Temperature | 350°C | |
| Standards/Approvals | BS | |
| Series | KX | |
| Size of Strands | 0.315mm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Cable/Wire Extension Cable | ||
Insulation Material Fibreglass | ||
Thermocouple Type K | ||
Screened/Unscreened Screened | ||
Core Strands 1 x 0.315mm | ||
Cable Shape Flat Pair | ||
Cable/Wire Length 10m | ||
Maximum Operating Temperature 350°C | ||
Standards/Approvals BS | ||
Series KX | ||
Size of Strands 0.315mm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- GB
RS PRO KX Extension Cable
This extension cable is suitable for lengthening thermocouple leads without introducing an unwanted electromagnetic field (EMF). It's a KX (extension type) cable with a positive conductor made of Chromel and a negative conductor made of Alumel, designed to extend Type K thermocouples. The overall glass fibre insulation means the cable has a high resistance to bending and damage. It also protects you from electric shock, making the component safe to use and acts as a shield for electromagnetic interference (EMI) to provide seamless transmission.
With an operating temperature range of between -75°C and +480°C, this cable is capable of withstanding harsh environmental conditions. It's also 10 m long, which means it can cover a large distance while still operating effectively.
Features and Benefits
• Single-core cable shape
• One core strand of 0.3 mm
• Fibreglass insulation material
• Length of 10 m
• Operating temperature range of -75°C to +480°C
• One core
• Unscreened
• Meets British Standards (BS) 1843 and is RoHS (Restriction of Hazardous Substances) compliant
• Type K thermocouple
Related links
- RS PRO KX Series Type K Thermocouple Cable/Wire Fibreglass Insulation 7 Strands
- RS PRO KX Series Type K Thermocouple Cable/Wire Fibreglass Insulation 7 Strands
- RS PRO KX Series Type K Thermocouple Cable/Wire Fibreglass Insulation 1 Strands
- RS PRO KX Series Type K Thermocouple Cable/Wire Fibreglass Insulation 7 Strands
- RS PRO KX Series Type K Thermocouple Cable/Wire Fibreglass Insulation 1 Strands
- RS PRO KX Series Type K Thermocouple Cable/Wire Fibreglass Insulation 7 Strands
- RS PRO KX Series Type K Thermocouple Cable/Wire Fibreglass Insulation 1 Strands
- RS PRO Type K Thermocouple Cable/Wire Fibreglass Insulation 7 Strands

