TDK PTC PTC Thermistor, 120 °C Max

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 9%

View bulk pricing options

Subtotal (1 box of 500 units)*

$1,135.50

(exc. GST)

$1,249.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
500 - 2000$2.271$1,135.50-
2500 +$2.044$1,022.009%

*price indicative

RS Stock No.:
246-9722
Mfr. Part No.:
B59753C0120A070
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Thermistor Type

PTC

Product Type

PTC Thermistor

Maximum Temperature Sensed

120°C

Standards/Approvals

RoHS, IECQ, AEC-Q200 Rev. D, UL

COO (Country of Origin):
CN
The EPCOS PTC thermistors for overcurrent protection and as inrush current limiters.

Lead-free terminals

Self-protecting in case of malfunction of short-circuit relay or internal short circuit of capacitor

Inrush current limiters are not damaged when directly connected to Vmax even without additional current limitation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy