TDK Thermistor, NTC Type 2.2 kΩ, 0805 1.3 mm 2 mm 1.25 mm
- RS Stock No.:
- 813-3574
- Mfr. Part No.:
- B57421V2222J062
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.20
(exc. GST)
$14.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 725 | $0.528 | $13.20 |
| 750 - 1475 | $0.522 | $13.05 |
| 1500 + | $0.507 | $12.68 |
*price indicative
- RS Stock No.:
- 813-3574
- Mfr. Part No.:
- B57421V2222J062
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B574**V2 | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 10s | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Tolerance ± | 5% | |
| Application | Temperature Measurement and Compensation | |
| Package/Case | 0805 | |
| Maximum Power Rating | 210mW | |
| Resistance at 25°C | 2.2kΩ | |
| Standards/Approvals | IEC 60539-1, UL E69802, IEC 60068 | |
| Depth | 1.25mm | |
| Height | 1.3mm | |
| Termination Style | Nickel Barrier Termination | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B574**V2 | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 10s | ||
Mount Type Surface | ||
Automotive Standard No | ||
Tolerance ± 5% | ||
Application Temperature Measurement and Compensation | ||
Package/Case 0805 | ||
Maximum Power Rating 210mW | ||
Resistance at 25°C 2.2kΩ | ||
Standards/Approvals IEC 60539-1, UL E69802, IEC 60068 | ||
Depth 1.25mm | ||
Height 1.3mm | ||
Termination Style Nickel Barrier Termination | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- AU
0402, 0603 ,0805 B57 Series SMD NTC Thermistors
This Series of EPCOS SMD NTC thermistors can be used for temperature measurement and compensation. The 0402 and 0603 series are the automotive series and the 0805 is the standard series.
Features & Benefits:
Multilayer SMD NTC with inner electrodes
Nickel barrier termination
Excellent long-term aging stability in a high-temperature environment
Superior resistance stability during soldering
(change <1%)
Approvals
IEC 60068-1
Related links
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- KYOCERA AVX Thermistor 0805 1.3 mm 2 mm 1.25 mm
- KYOCERA AVX Thermistor 0805 1.3 mm 2 mm 1.25 mm
