TDK Thermistor, NTC Type 10 kΩ, 0402 600 μm 1 mm 500 μm
- RS Stock No.:
- 813-3546
- Mfr. Part No.:
- B57232V5103F360
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 813-3546
- Mfr. Part No.:
- B57232V5103F360
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B57232V5 | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 3s | |
| Automotive Standard | AEC-Q200 Rev D | |
| Mount Type | Surface | |
| Application | Temperature Measurement and Compensation | |
| Package/Case | 0402 | |
| Maximum Power Rating | 150mW | |
| Resistance at 25°C | 10kΩ | |
| Standards/Approvals | JESD22, MIL-STD-202, J-STD-002, AEC-Q200 Rev-D, UL-94, MIL-STD-883E | |
| Height | 600μm | |
| Length | 1mm | |
| Termination Style | Nickel Barrier Termination | |
| Depth | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B57232V5 | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 3s | ||
Automotive Standard AEC-Q200 Rev D | ||
Mount Type Surface | ||
Application Temperature Measurement and Compensation | ||
Package/Case 0402 | ||
Maximum Power Rating 150mW | ||
Resistance at 25°C 10kΩ | ||
Standards/Approvals JESD22, MIL-STD-202, J-STD-002, AEC-Q200 Rev-D, UL-94, MIL-STD-883E | ||
Height 600μm | ||
Length 1mm | ||
Termination Style Nickel Barrier Termination | ||
Depth 500μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
0402, 0603 ,0805 B57 Series SMD NTC Thermistors
This Series of EPCOS SMD NTC thermistors can be used for temperature measurement and compensation. The 0402 and 0603 series are the automotive series and the 0805 is the standard series.
Features & Benefits:
Multilayer SMD NTC with inner electrodes
Nickel barrier termination
Excellent long-term aging stability in a high-temperature environment
Superior resistance stability during soldering
(change <1%)
Approvals
IEC 60068-1
Related links
- TDK Thermistor 0402 0.6 mm 1 mm 0.5 mm
- TDK NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- TDK Thermistor 0402 0.5 mm 1 mm 0.6 mm
- TDK NTC Thermistor 1005 0.5 mm 1 mm 0.5 mm
- Murata NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Panasonic Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Vishay Thermistor 0402 0.5 mm 1 mm 0.5 mm
