Murata Thermistor, PTC Type 1 kΩ, 0402 500 μm 1 mm 500 μm
- RS Stock No.:
- 167-3968
- Mfr. Part No.:
- PRF15BD102RB6RC
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-3968
- Mfr. Part No.:
- PRF15BD102RB6RC
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | PRF | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | PTC | |
| Tolerance ± | 50% | |
| Package/Case | 0402 | |
| Maximum Power Rating | 100mW | |
| Resistance at 25°C | 1kΩ | |
| Height | 500μm | |
| Depth | 500μm | |
| Length | 1mm | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series PRF | ||
Product Type Thermistor | ||
Temperature Coefficient Type PTC | ||
Tolerance ± 50% | ||
Package/Case 0402 | ||
Maximum Power Rating 100mW | ||
Resistance at 25°C 1kΩ | ||
Height 500μm | ||
Depth 500μm | ||
Length 1mm | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
0603 PRF Series Overheat Sensing
Overheat sensing for power transistors, power ,diodes and power ICs in hybrid circuits.
Excellent thermal response
Solid-state construction provides excellent mechanical vibration and impact resistance
Contactless operation provides noiseless operation
Dimensions LxWxT 1.60 x 0.80 x0.80mm
- RS Stock No. 7855595
- Mfr. Part No. PRF15BD102RB6RC
Each (In a Bag of 5)
$0.228
- RS Stock No. 7855585P
- Mfr. Part No. PRF15BA102RB6RC
Each (Supplied as a Tape)
$0.256
- RS Stock No. 7855595P
- Mfr. Part No. PRF15BD102RB6RC
Each (Supplied as a Tape)
$0.492
- RS Stock No. 7855585
- Mfr. Part No. PRF15BA102RB6RC
Each (In a Bag of 5)
$0.256
Related links
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata PTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm









