TDK Thermistor, NTC Type 100 kΩ 1.4 mm 800 μm 800 μm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 1000 units)*

$5,072.00

(exc. GST)

$5,579.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
1000 - 1000$5.072$5,072.00
2000 - 3000$4.946$4,946.00
4000 +$4.87$4,870.00

*price indicative

RS Stock No.:
167-0529
Mfr. Part No.:
B57540G1104F000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Series

B57540G1

Product Type

Thermistor

Temperature Coefficient Type

NTC

Thermal Time Constant

3s

Packaging

Bulk

Tolerance ±

1%

Automotive Standard

No

Mount Type

PCB

Application

Temperature Measurement

Maximum Power Rating

18mW

Resistance at 25°C

100kΩ

Height

1.4mm

Depth

800μm

Termination Style

Radial

Length

800μm

Standards/Approvals

IEC 60068-2-78, IEC 60068-2-2, MIL-STD-202, IATF 16949, IEC 60068-2-14, JESD-22

Maximum Operating Temperature

250°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
ID

Epcos Ultra-miniature G540 Series


From EPCOS the G540 Series of ultra-miniature NTC thermistors boast a high-stability glass encapsulated construction. Featuring a very small size and very fast response time, G540 ultra-miniature NTC thermistors are able to measure temperatures up to 250°C.

Note

Beta values shown are for the temperature range 0-100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy