TDK Thermistor, NTC Type 5 Ω 22 mm 14.5 mm 7 mm
- RS Stock No.:
- 769-1886
- Mfr. Part No.:
- B57213P0509M301
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$8.74
(exc. GST)
$9.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 225 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $1.748 | $8.74 |
*price indicative
- RS Stock No.:
- 769-1886
- Mfr. Part No.:
- B57213P0509M301
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | B57213P0***M3*1 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 80s | |
| Packaging | Bulk | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Mount Type | PCB | |
| Application | Inrush Current Limiting | |
| Maximum Power Rating | 3800mW | |
| Resistance at 25°C | 5Ω | |
| Height | 22mm | |
| Depth | 7mm | |
| Length | 14.5mm | |
| Standards/Approvals | IEC 60068-2-2, IEC 60068-2-78, IATF 16949, JESD-22, IEC 60068-2-14, MIL-STD-202 | |
| Termination Style | Radial | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series B57213P0***M3*1 | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 80s | ||
Packaging Bulk | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Mount Type PCB | ||
Application Inrush Current Limiting | ||
Maximum Power Rating 3800mW | ||
Resistance at 25°C 5Ω | ||
Height 22mm | ||
Depth 7mm | ||
Length 14.5mm | ||
Standards/Approvals IEC 60068-2-2, IEC 60068-2-78, IATF 16949, JESD-22, IEC 60068-2-14, MIL-STD-202 | ||
Termination Style Radial | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 170°C | ||
Epcos B5721x Inrush Current Limiting Thermistors
Applications in peripheral communication equipment e.g. switch mode power supplies
Black coated Thermistor disk, flame retardant to UL94V0
Terminal wires made from tinned copper
Stamped with resistance value and tolerance
High stability of electrical characteristics
Related links
- TDK Thermistor, NTC Type 5 Ω 22 mm 14.5 mm 7 mm
- TDK Thermistor, NTC Type 3 Ω 22 mm 14.5 mm 7 mm
- TDK Thermistor, NTC Type 5 Ω 7 mm 15 mm 7 mm
- TDK Thermistor, NTC Type 5 Ω 7 mm 21 mm 7 mm
- TDK Thermistor Leaded and Coated Disks 23 mm 16 mm 7 mm
- TDK Thermistor, NTC Type 5 Ω 18 mm 31 mm 7 mm
- TDK Thermistor, NTC Type 2.5 Ω 7 mm 21 mm 7 mm
- TDK Thermistor, NTC Type 10 Ω 18 mm 11 mm 7 mm
