TDK Thermistor, NTC Type 5 Ω 18 mm 31 mm 7 mm
- RS Stock No.:
- 173-1180
- Mfr. Part No.:
- B57127P0509M301
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save $26.80
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$539.00
(exc. GST)
$592.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 200 - 200 | $2.695 | $539.00 | - |
| 400 - 600 | $2.628 | $525.60 | $26.80 |
| 800 + | $2.587 | $517.40 | $86.40 |
*price indicative
- RS Stock No.:
- 173-1180
- Mfr. Part No.:
- B57127P0509M301
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | B57127P0***M301 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Packaging | Bulk | |
| Thermal Time Constant | 200s | |
| Mount Type | Lead | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Maximum Power Rating | 10W | |
| Resistance at 25°C | 5Ω | |
| Height | 18mm | |
| Termination Style | Tinned Copper Lead | |
| Length | 31mm | |
| Depth | 7mm | |
| Standards/Approvals | UL 1434 E69802 | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series B57127P0***M301 | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Packaging Bulk | ||
Thermal Time Constant 200s | ||
Mount Type Lead | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Maximum Power Rating 10W | ||
Resistance at 25°C 5Ω | ||
Height 18mm | ||
Termination Style Tinned Copper Lead | ||
Length 31mm | ||
Depth 7mm | ||
Standards/Approvals UL 1434 E69802 | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- CN
EPCOS B57127P0...M301 NTC Thermistors for Inrush Current Limiting
P27 Series NTC thermistors from EPCOS are constructed with a UL 94 V-0 flame retardant coating. These NTC thermistors have kinked, tinned copper wire leads with a lead pitch of 7.5 mm.
Stable electrical characteristics
Solderable terminals in accordance with IEC 60068-2-20
Tolerance ±20%
Product Application Information
B57127P0***M301 NTC thermistors are designed for inrush current limiting. Suitable applications include peripheral communication equipment such as switch mode power supplies and soft start motors such as vacuum cleaners.
Approvals
UL 1434 (file number E69802)
- RS Stock No. 1218217
- Mfr. Part No. B57127P0509M301
Each (In a Bag of 5)
$5.18
- RS Stock No. 1218219
- Mfr. Part No. B57127P0100M301
Each (In a Bag of 5)
$4.66
- RS Stock No. 1731182
- Mfr. Part No. B57127P0100M301
Each (In a Bag of 200)
$2.754
- RS Stock No. 1731181
- Mfr. Part No. B57127P0709M301
Each (In a Bag of 200)
$2.974
Related links
- TDK Thermistor, NTC Type 5 Ω 18 mm 31 mm 7 mm
- TDK Thermistor Leaded and Coated Disks 18 mm 31 mm 7 mm
- TDK Thermistor, NTC Type 10 Ω 18 mm 31 mm 7 mm
- TDK Thermistor, NTC Type 500 mΩ 18 mm 31 mm 7 mm
- TDK Thermistor, NTC Type 7 Ω 31 mm 31 mm 7 mm
- TDK Thermistor, NTC Type 2 Ω 39 mm 31 mm 7 mm
- TDK Thermistor, NTC Type 2 Ω 31 mm 26 mm 7 mm
- TDK Thermistor, NTC Type 10 Ω 31 mm 26 mm 7 mm









