TDK Thermistor, NTC Type 5 Ω, Leaded and Coated Disks 23 mm 16 mm 7 mm
- RS Stock No.:
- 185-7773
- Mfr. Part No.:
- B57238S0509M000
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.66
(exc. GST)
$7.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 435 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $1.332 | $6.66 | - |
| 125 - 245 | $1.308 | $6.54 | 1% |
| 250 + | $1.284 | $6.42 | 3% |
*price indicative
- RS Stock No.:
- 185-7773
- Mfr. Part No.:
- B57238S0509M000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B57238S0M0 | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 80s | |
| Mount Type | Lead | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Package/Case | Leaded and Coated Disks | |
| Maximum Power Rating | 3.9W | |
| Resistance at 25°C | 5Ω | |
| Length | 16mm | |
| Standards/Approvals | VDE 40038223, CQC 0900104539, UL 1434 E69802, IEC 101QA12 | |
| Termination Style | Tinned Copper Lead | |
| Depth | 7mm | |
| Height | 23mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B57238S0M0 | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 80s | ||
Mount Type Lead | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Package/Case Leaded and Coated Disks | ||
Maximum Power Rating 3.9W | ||
Resistance at 25°C 5Ω | ||
Length 16mm | ||
Standards/Approvals VDE 40038223, CQC 0900104539, UL 1434 E69802, IEC 101QA12 | ||
Termination Style Tinned Copper Lead | ||
Depth 7mm | ||
Height 23mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 170°C | ||
- COO (Country of Origin):
- CN
NTC thermistors are specially developed to limit the current at turn-on by their relatively high resistance when they are cold. When the NTC thermistor heats up as a result of the current load its resistance decreases by a factor of 10 to 50, and the power it draws reduces accordingly. NTC thermistors are able to handle higher inrush currents than fixed resistors with the same power consumption.
Leaded and coated NTC thermistors
Tinned copper wire, kinked
Component marking includes the manufacturer'slogo, resistance Value and date code
Highly stable electrical characteristics
Applications
Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors
Related links
- TDK Thermistor Leaded and Coated Disks 23 mm 16 mm 7 mm
- TDK Thermistor Leaded and Coated Disks 23 mm 16 mm 7 mm
- TDK Thermistor, NTC Type 7 Ω 23 mm 16 mm 7 mm
- TDK Thermistor, NTC Type 3 Ω 23 mm 16 mm 7 mm
- TDK Thermistor, NTC Type 15 Ω 23 mm 16 mm 7 mm
- TDK Thermistor Leaded and Coated Disks 18 mm 11 mm 7 mm
- TDK Thermistor Leaded and Coated Disks 18 mm 31 mm 7 mm
- TDK Thermistor Leaded and Coated Disks 18 mm 11 mm 7 mm
