TDK Thermistor, NTC Type 5 Ω 22 mm 14.5 mm 7 mm
- RS Stock No.:
- 167-0143
- Mfr. Part No.:
- B57213P0509M301
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-0143
- Mfr. Part No.:
- B57213P0509M301
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | B57213P0***M3*1 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 80s | |
| Packaging | Bulk | |
| Tolerance ± | 20% | |
| Automotive Standard | No | |
| Mount Type | PCB | |
| Application | Inrush Current Limiting | |
| Maximum Power Rating | 3800mW | |
| Resistance at 25°C | 5Ω | |
| Length | 14.5mm | |
| Height | 22mm | |
| Termination Style | Radial | |
| Standards/Approvals | IEC 60068-2-2, IEC 60068-2-78, IATF 16949, JESD-22, IEC 60068-2-14, MIL-STD-202 | |
| Depth | 7mm | |
| Maximum Operating Temperature | 170°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series B57213P0***M3*1 | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 80s | ||
Packaging Bulk | ||
Tolerance ± 20% | ||
Automotive Standard No | ||
Mount Type PCB | ||
Application Inrush Current Limiting | ||
Maximum Power Rating 3800mW | ||
Resistance at 25°C 5Ω | ||
Length 14.5mm | ||
Height 22mm | ||
Termination Style Radial | ||
Standards/Approvals IEC 60068-2-2, IEC 60068-2-78, IATF 16949, JESD-22, IEC 60068-2-14, MIL-STD-202 | ||
Depth 7mm | ||
Maximum Operating Temperature 170°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Epcos B5721x Inrush Current Limiting Thermistors
Applications in peripheral communication equipment e.g. switch mode power supplies
Black coated Thermistor disk, flame retardant to UL94V0
Terminal wires made from tinned copper
Stamped with resistance value and tolerance
High stability of electrical characteristics
Related links
- TDK Thermistor, NTC Type 5 Ω 22 mm 14.5 mm 7 mm
- TDK Thermistor, NTC Type 3 Ω 22 mm 14.5 mm 7 mm
- TDK Thermistor, NTC Type 5 Ω 7 mm 15 mm 7 mm
- TDK Thermistor, NTC Type 5 Ω 7 mm 21 mm 7 mm
- TDK Thermistor Leaded and Coated Disks 23 mm 16 mm 7 mm
- TDK Thermistor, NTC Type 5 Ω 18 mm 31 mm 7 mm
- TDK Thermistor, NTC Type 2.5 Ω 7 mm 21 mm 7 mm
- TDK Thermistor, NTC Type 10 Ω 18 mm 11 mm 7 mm
