Panasonic Thermistor, NTC Type 3 kΩ, 0402 0.5 mm 1 mm 0.5 mm
- RS Stock No.:
- 763-4603
- Mfr. Part No.:
- ERTJ0ET302H
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 25 units)*
$2.675
(exc. GST)
$2.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 2475 | $0.107 | $2.68 |
| 2500 - 4975 | $0.104 | $2.60 |
| 5000 + | $0.103 | $2.58 |
*price indicative
- RS Stock No.:
- 763-4603
- Mfr. Part No.:
- ERTJ0ET302H
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | ERTJ | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Tolerance ± | 3% | |
| Application | Temperature Compensation, Writing Current Control of Hdd, Temperature Measurement, Contrast Level Control, Temperature Detection | |
| Package/Case | 0402 | |
| Accuracy | ±0.02 % | |
| Maximum Power Rating | 66mW | |
| Pin Count | 3 | |
| Resistance at 25°C | 3kΩ | |
| Height | 0.5mm | |
| Depth | 0.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Internal Id | |
| Length | 1mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series ERTJ | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Mount Type Surface | ||
Automotive Standard No | ||
Tolerance ± 3% | ||
Application Temperature Compensation, Writing Current Control of Hdd, Temperature Measurement, Contrast Level Control, Temperature Detection | ||
Package/Case 0402 | ||
Accuracy ±0.02 % | ||
Maximum Power Rating 66mW | ||
Pin Count 3 | ||
Resistance at 25°C 3kΩ | ||
Height 0.5mm | ||
Depth 0.5mm | ||
Standards/Approvals RoHS | ||
Termination Style Internal Id | ||
Length 1mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
NTC Thermistors SMD 0402 - ERTJ Series
ERTJ multilayer NTC thermistors from Panasonic are constructed from semiconductive ceramics and electrodes. These NTC thermistors have a wide temperature operating range between -40°C and +125°C and are highly reliable.
Surface mount
Monolithic structure
Nickel barrier electrodes
Negative coefficient of resistance
Lead free - environmentally friendly
Product Application Information
Suitable applications for ERTJ thermistors include temperature compensation for crystal oscillators and semiconductor devices in mobile phones, and temperature detection in secondary battery packs. Other recommended applications include temperature compensation for ink-viscosity in inkjet printers and temperature detection for CPUs and memory devices. These thermistors can be used for temperature compensation of display backlighting and display contrast for LCDs.
Related links
- Panasonic Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Vishay Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Vishay NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
