TDK Thermistor, PTC Type, 0603 800 μm 1.6 mm 800 μm
- RS Stock No.:
- 173-3422
- Mfr. Part No.:
- B59601A0125A062
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$1,660.00
(exc. GST)
$1,824.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.415 | $1,660.00 | - |
| 20000 + | $0.373 | $1,492.00 | 10% |
*price indicative
- RS Stock No.:
- 173-3422
- Mfr. Part No.:
- B59601A0125A062
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B59601 | |
| Temperature Coefficient Type | PTC | |
| Tolerance ± | 3% | |
| Package/Case | 0603 | |
| Depth | 800μm | |
| Height | 800μm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B59601 | ||
Temperature Coefficient Type PTC | ||
Tolerance ± 3% | ||
Package/Case 0603 | ||
Depth 800μm | ||
Height 800μm | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- AT
SMT 0603, 25V
Applications: home appliances, dimmers, DC/DC converters, electronic ballasts and temperature management in automotive electronics
Lead-free tinned terminations
Fast and reliable response
Suitable for reflow soldering and automatic placement
Related links
- TDK Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
