TDK Thermistor, PTC Type 100 Ω 10 mm
- RS Stock No.:
- 706-2796
- Distrelec Article No.:
- 160-31-342
- Mfr. Part No.:
- B59100M1100A070
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$5.99
(exc. GST)
$6.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 172 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 17 November 2026
- Plus 200 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $5.99 | - |
| 100 - 199 | $5.97 | - |
| 200 + | $5.84 | 2% |
*price indicative
- RS Stock No.:
- 706-2796
- Distrelec Article No.:
- 160-31-342
- Mfr. Part No.:
- B59100M1100A070
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | B59100 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | PTC | |
| Packaging | Bulk | |
| Mount Type | PCB | |
| Automotive Standard | AEC-Q200 | |
| Application | Thermal, Limit Temperature Monitoring | |
| Pin Count | 2 | |
| Resistance at 25°C | 100Ω | |
| Standards/Approvals | RoHS, UL 1434 file number E69802, DIN 44081 | |
| Height | 10mm | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series B59100 | ||
Product Type Thermistor | ||
Temperature Coefficient Type PTC | ||
Packaging Bulk | ||
Mount Type PCB | ||
Automotive Standard AEC-Q200 | ||
Application Thermal, Limit Temperature Monitoring | ||
Pin Count 2 | ||
Resistance at 25°C 100Ω | ||
Standards/Approvals RoHS, UL 1434 file number E69802, DIN 44081 | ||
Height 10mm | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
PTC Over-temperature Protection
These devises can be connected in series (an open circuit being fail safe) so that several monitoring points may be applied to equipment using one detector circuit
Probe type: insulated metal housing with M3 male threaded fixing
Sensor type: encapsulation PTC pellet with PTFE insulation
Working voltage 30Vdc for 0 to 40°C
Thermistors
- RS Stock No. 7062796P
- Mfr. Part No. B59100M1100A070
Each (Supplied as a Tape)
$5.99
- RS Stock No. 7062850P
- Mfr. Part No. B59975C0120A070
Each (Supplied as a Tape)
$3.10
- RS Stock No. 2118002P
- Mfr. Part No. B57364S0100M000
Each (Supplied in a Bag)
$4.16
Related links
- TDK Thermistor, PTC Type 100 Ω 10 mm
- TDK Thermistor, PTC Type 4.6 Ω 10 mm 6.5 mm 3.5 mm
- TDK Thermistor Leaded Disks 10 mm 35 mm 3.5 mm
- TDK Thermistor, PTC Type 1.8 Ω 3.5 mm
- TDK Thermistor, PTC Type 800 mΩ 3.5 mm
- TDK Thermistor 1210 2.5 mm 3.2 mm 1.6 mm
- TDK Thermistor, PTC Type 25 Ω 12.5 mm 5 mm
- TDK Thermistor 0603 0.8 mm 1.6 mm 0.8 mm










