KYOCERA AVX Thermistor, NTC Type 10 kΩ, 1206 1.5 mm 3.2 mm 1.6 mm
- RS Stock No.:
- 697-6748
- Mfr. Part No.:
- NB20R00105JBA
- Brand:
- KYOCERA AVX
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$1.88
(exc. GST)
$2.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 745 | $0.376 | $1.88 |
| 750 - 1495 | $0.37 | $1.85 |
| 1500 + | $0.36 | $1.80 |
*price indicative
- RS Stock No.:
- 697-6748
- Mfr. Part No.:
- NB20R00105JBA
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Thermistor | |
| Series | NB20 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.8%/°C | |
| Thermal Time Constant | 7s | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Tolerance ± | 5% | |
| Application | Level Detection, Temperature Regulation, Compensation Application, Alarm, Temperature Measurement | |
| Package/Case | 1206 | |
| Accuracy | ±5 % | |
| Pin Count | 2 | |
| Resistance at 25°C | 10kΩ | |
| Termination Style | Flat | |
| Standards/Approvals | NFC 93271, IEC 286-2 | |
| Length | 3.2mm | |
| Height | 1.5mm | |
| Depth | 1.6mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Thermistor | ||
Series NB20 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.8%/°C | ||
Thermal Time Constant 7s | ||
Automotive Standard No | ||
Mount Type Surface | ||
Tolerance ± 5% | ||
Application Level Detection, Temperature Regulation, Compensation Application, Alarm, Temperature Measurement | ||
Package/Case 1206 | ||
Accuracy ±5 % | ||
Pin Count 2 | ||
Resistance at 25°C 10kΩ | ||
Termination Style Flat | ||
Standards/Approvals NFC 93271, IEC 286-2 | ||
Length 3.2mm | ||
Height 1.5mm | ||
Depth 1.6mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
0805,1206 NB12 - NB20 Series
High quality chip thermistors
Nickel barrier metallization giving outstanding solderability qualities
Applications include temperature compensation and temperature control of printed circuits
Related links
- KYOCERA AVX Thermistor 1206 1.5 mm 3.2 mm 1.6 mm
- KYOCERA AVX Thermistor 1206 1.5 mm 3.2 mm 1.6 mm
- KYOCERA AVX Thermistor 1206 1.5 mm 3.2 mm 1.6 mm
- KYOCERA AVX Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- KYOCERA AVX Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- KYOCERA AVX Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- EPCOS Thermistor 1206 1.3 mm 3.2 mm 1.6 mm
- Vishay NTC Thermistor 1206 1.8 mm 3.2 mm 1.6 mm
