KYOCERA AVX Thermistor, 15kΩ Resistance, NTC Type, 0805 (2012M), 2 x 1.25 x 1.3mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
697-4629
Mfr. Part No.:
NB12L00153JBB
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Series

NB12

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.2%/°C

Thermal Time Constant

5s

Resistance @ 25 °C

15kΩ

Tolerance

±5%

Package/Case

0805 (2012M)

Length

2mm

Depth

1.25mm

Height

1.3mm

Dimensions

2 x 1.25 x 1.3mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

0805,1206 NB12 - NB20 Series


High quality chip thermistors

Nickel barrier metallization giving outstanding solderability qualities

Applications include temperature compensation and temperature control of printed circuits

  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy