- RS Stock No.:
- 166-7615
- Mfr. Part No.:
- ND06P00682KDC
- Brand:
- KYOCERA AVX
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 1500)
$0.841
(exc. GST)
$0.925
(inc. GST)
Units | Per unit | Per Box* |
1500 - 1500 | $0.841 | $1,261.50 |
3000 - 4500 | $0.82 | $1,230.00 |
6000 + | $0.808 | $1,212.00 |
*price indicative |
- RS Stock No.:
- 166-7615
- Mfr. Part No.:
- ND06P00682KDC
- Brand:
- KYOCERA AVX
Legislation and Compliance
Product Details
AVX ND06 Series
General purpose thermistor
Epoxy-phenolic resin coating
Radial copper wire tinned leads
Applications include: Alarm and temperature measurement; Temperature regulation; Level detection; Compensation
Epoxy-phenolic resin coating
Radial copper wire tinned leads
Applications include: Alarm and temperature measurement; Temperature regulation; Level detection; Compensation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | ND06 |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -4.7%/°C |
Thermal Time Constant | 22s |
Resistance @ 25 °C | 6.8kΩ |
Tolerance | ±10% |
Maximum Power Rating | 710mW |
Length | 6.3mm |
Depth | 4mm |
Maximum Operating Temperature | +150°C |
Dimensions | 6.3 x 4mm |
Minimum Operating Temperature | -55°C |