KYOCERA AVX Thermistor, NTC Type 33 kΩ, Disc 3 mm 3.5 mm 3 mm

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.40

(exc. GST)

$11.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from 09 November 2026
  • Plus 215 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 745$2.08$10.40-
750 - 1495$2.054$10.271%
1500 +$2.014$10.073%

*price indicative

Packaging Options:
RS Stock No.:
697-4487
Mfr. Part No.:
ND03P00333KCC
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Series

ND03

Product Type

Thermistor

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.7%/°C

Thermal Time Constant

10s

Tolerance ±

10%

Automotive Standard

No

Mount Type

Surface

Application

Temperature Measurement, Temperature Regulation, Compensation Application, Level Detection, Alarm

Package/Case

Disc

Accuracy

±10 %

Resistance at 25°C

33kΩ

Pin Count

2

Depth

3mm

Length

3.5mm

Standards/Approvals

IEC 286-2, NFC 93271

Termination Style

Flat

Height

3mm

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

AVX ND03 Series


General purpose thermistor

Epoxy-phenolic resin coating

Radial copper wire tinned leads

Applications include: Alarm and temperature measurement; Temperature regulation; Level detection; Compensation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy